Festo Shut Off Valve, 707.4 L/min

Subtotal (1 unit)*

£20.49

(exc. VAT)

£24.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£20.49

*price indicative

RS Stock No.:
647-095
Mfr. Part No.:
HE-2-QS-3/8-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Shut Off Valve

Series

HE

Flow Rate

707.4L/min

Maximum Operating Pressure

1 Mpa

Material

Polybutylene Terephthalate Reinforced

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Festo shut-off valve is designed for precision control in pneumatic applications, allowing for efficient operation of compressed air systems. This bistable, 2/2 valve provides a robust solution for managing airflow, ensuring reliability across various mounting options, including direct and in-line installation. With the ability to operate seamlessly in environments ranging from 0 °C to 60 °C and handle operating pressures from -0.095 MPa to 1 MPa, it is suitable for diverse industrial needs. The durable PBT-reinforced housing enhances longevity, ensuring that operations remain uninterrupted even under moderate corrosion conditions. Ideal for applications where space is tight, this valve combines practicality with high performance, making it a vital component for optimizing airflow in automated systems.

Reversible flow direction increases adaptability to system designs

Corrosion resistance class CRC 2 ensures usability in moderate corrosion environments

Cleanroom class 4 compliance suitable for sensitive applications

RoHS-compliant materials guarantee environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy