Festo Pneumatic Shut-Off Valve, 415.8L/min
- RS Stock No.:
- 651-012
- Mfr. Part No.:
- HE-2-QS-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£16.13
(exc. VAT)
£19.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.13 |
*price indicative
- RS Stock No.:
- 651-012
- Mfr. Part No.:
- HE-2-QS-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | HE | |
| Flow Rate | 415.8L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series HE | ||
Flow Rate 415.8L/min | ||
- COO (Country of Origin):
- US
The Festo shut-off valve is designed for precision control in pneumatic systems, ensuring efficient management of compressed air flow. This innovative 2/2 bistable valve caters to a variety of mounting requirements, including in-line installation and direct mounting, making it a versatile choice for diverse applications. Crafted from PBT-reinforced materials, it guarantees durability while maintaining a lightweight design with a product weight of just 26 g. With operating pressures ranging from -0.095 MPa to 1 MPa and a nominal flow rate of 415.8 l/min, this valve delivers reliable performance across a broad temperature spectrum of 0 °C to 60 °C. Engineered for lubricated operation, it provides flexibility in usage, making it an essential component for efficient pneumatic control.
Robust construction from PBT-reinforced materials ensures longevity
Operational temperature range of 0 °C to 60 °C for adaptability
Soft sealing principle enhances reliability and efficiency
Supports reversible flow direction to suit various system setups
Operational temperature range of 0 °C to 60 °C for adaptability
Soft sealing principle enhances reliability and efficiency
Supports reversible flow direction to suit various system setups
Related links
- Festo NPT Pneumatic Shut-Off Valve, 423.9L/min
- Festo 3/16 in Pneumatic Shut-Off Valve, 155.7L/min
- Festo NPT 3/16 in Pneumatic Shut-Off Valve, 185.4L/min
- Festo 3/8 in Pneumatic Shut-Off Valve, 707.4L/min
- Festo 1/2 in Pneumatic Shut-Off Valve, 770.4L/min
- Festo NPT 1/4 in Pneumatic Shut-Off Valve, 340.2L/min
- Festo 1/2 in Pneumatic Shut-Off Valve, 777.6L/min
- Festo NPT Pneumatic Shut-Off Valve, 340.2L/min
