Festo NPT 1/4 in Pneumatic Shut-Off Valve, 340.2L/min

Subtotal (1 unit)*

£16.13

(exc. VAT)

£19.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.13

*price indicative

RS Stock No.:
647-094
Mfr. Part No.:
HE-2-1/4-QS-1/4-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Port

NPT 1/4

Outlet Port Size

1/4 in

Manufacturer Series

HE

Flow Rate

340.2L/min

Inlet Port Thread Standard

NPT

COO (Country of Origin):
KR
The Festo shut-off valve delivers reliable control in pneumatic systems, featuring a 2/2 bistable design that ensures efficiency in regulating airflow. This valve operates effectively within a pressure range of -0.095 MPa to 1 MPa and is suitable for ambient temperatures between 0 °C and 60 °C. Its robust construction from PBT-reinforced material and nickel-plated brass guarantees durability, making it an ideal choice for various applications. Designed for manual actuation, the valve supports both direct mounting via through-hole and thread, offering versatility in installation. With a standard nominal flow rate of 340.2 l/min, it provides optimal performance for compressed air systems, backed by a cleanroom class rating of Class 4 according to ISO 14644-1, ensuring compatibility with stringent operational standards.

Operating medium of compressed air aligns with ISO 8573-1:2010 standards
Lubricated operation is possible improving reliability in wet conditions
Reversible flow direction enhances application versatility
Weighing only 35 g it offers lightweight installation without compromising strength

Related links