Festo NPT Pneumatic Shut-Off Valve, 423.9L/min

Subtotal (1 unit)*

£18.08

(exc. VAT)

£21.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.08

*price indicative

RS Stock No.:
651-013
Mfr. Part No.:
HE-3-1/4-QS-5/16-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Port

NPT 1/4

Manufacturer Series

HE

Flow Rate

423.9L/min

Inlet Port Thread Standard

NPT

COO (Country of Origin):
JP
The Festo shut-off valve is designed to effectively manage the flow of compressed air with precision and reliability. This valve operates using a 3/2 bistable function, allowing for versatile applications in various pneumatic systems. With a robust housing made from PBT-reinforced materials, it ensures durability within operating temperatures ranging from 0 °C to 60 °C. Its flexibility in mounting options and direct actuation type makes it suitable for diverse installation scenarios, while a nominal flow rate of 423.9 l/min guarantees efficient operation. Additionally, the shut-off valve is designed with a non-reversible flow direction and an optional mounting position, making it a practical choice for your air management needs.

Wide operating pressure range ensures adaptability in various conditions
Made from RoHS-compliant materials for safer operation
Corrosion resistance class CRC 2 helps maintain performance in moderate conditions
Cleanroom class 4 compliance meets rigorous cleanliness standards

Related links