Festo QSYL Series Push-in Fitting, NPT 1/8 Male to For tubing outside diameter 5/16 in, Threaded-to-Tube Connection
- RS Stock No.:
- 651-965
- Mfr. Part No.:
- QSYL-1/8-5/16-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.38
(exc. VAT)
£6.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.38 |
*price indicative
- RS Stock No.:
- 651-965
- Mfr. Part No.:
- QSYL-1/8-5/16-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | For tubing outside diameter 5/16 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSYL | |
| Model Number p | 153786 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B For tubing outside diameter 5/16 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSYL | ||
Model Number p 153786 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is a high-quality connecting solution designed for effective air distribution in pneumatic systems. Featuring a unique L-shape design, this dual port fitting allows for efficient space utilization while maintaining a reliable connection under varying conditions. It operates seamlessly with compressed air adhering to ISO 8573-1:2010 standards, ensuring optimum performance across a broad temperature range. Built for versatility, the fitting accommodates multiple mounting positions and provides easy installation with its male threaded connection. With a robust construction and low corrosion resistance class, this fitting is ideal for demanding applications, complementing modern pneumatic setups effortlessly.
Max. tightening torque of 8 Nm guarantees robust assembly
Compatible with tubing suitable for 5/16 inch diameters providing versatility
Grey release ring offers easy identification and handling
Lightweight at only 21 g facilitating effortless installation
Compatible with tubing suitable for 5/16 inch diameters providing versatility
Grey release ring offers easy identification and handling
Lightweight at only 21 g facilitating effortless installation
Related links
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153783
- Festo QSYLV Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190826
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153784
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153793
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153772
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153774

