Festo QSYL Series Push-in Fitting, NPT 1/2 Male to 1/2 in, Threaded-to-Tube Connection Style, 153793

Subtotal (1 unit)*

£8.67

(exc. VAT)

£10.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.67

*price indicative

RS Stock No.:
651-964
Mfr. Part No.:
QSYL-1/2-1/2-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connector A

NPT 1/2 Male

Connector B

1/2 in

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

NPT 1/2 Male

Manufacturer Series

QSYL

Model Number p

153793

COO (Country of Origin):
US
The Festo push-in T-fitting is meticulously designed to enable streamlined pneumatic connections, ensuring reliability in compressed air systems. This robust fitting features a dual, L-shape design, allowing for efficient distribution of air to multiple outputs. Its versatility in mounting position and compatibility with a range of ambient temperatures make it an exceptional choice for various applications where high performance is essential. Offered in a compact format, the fitting supports a maximum operating pressure of 1 MPa while maintaining optimal functionality across a broad temperature range from -10 °C to 60 °C. The product is constructed with RoHS-compliant materials, ensuring both safety and durability, making it a versatile component for modern industrial environments.

Robust construction includes PBT housing and stainless steel components for enhanced durability
Lubricated operation is feasible improving functionality in varied conditions
Conforms to LABS (PWIS) standards which ensuring minimal impact on surrounding materials
Maximum tightening torque of 30 Nm for reliable fittings

Related links