Festo QSYL Series Push-in Fitting, NPT 1/8 Male to 1/4 in, Threaded-to-Tube Connection Style, 153783
- RS Stock No.:
- 650-869
- Mfr. Part No.:
- QSYL-1/8-1/4-U
- Brand:
- Festo
Subtotal (1 unit)*
£4.90
(exc. VAT)
£5.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.90 |
*price indicative
- RS Stock No.:
- 650-869
- Mfr. Part No.:
- QSYL-1/8-1/4-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 1/4 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSYL | |
| Model Number p | 153783 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 1/4 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSYL | ||
Model Number p 153783 | ||
- COO (Country of Origin):
- JP
The Festo push-in T-fitting is expertly designed to facilitate connections in pneumatic systems, ensuring efficient operation and minimal air loss. Constructed with a dual L-shape design, this fitting supports various mounting positions and offers a robust seal with its quality coating. Engineered for use in compressed air applications, it meets stringent requirements, making it suitable for diverse environments. With options for lubricated operation, this fitting demonstrates excellent corrosion resistance and compatibility across a wide temperature range. Ideal for installations where space is at a premium, its lightweight yet sturdy materials ensure reliability in performance.
Robust operating pressure range works effectively across various applications
Lightweight construction reduces strain on connected components
Lubricated operation capability enhances operational efficiency
RoHS-compliant materials ensure adherence to environmental standards
Lightweight construction reduces strain on connected components
Lubricated operation capability enhances operational efficiency
RoHS-compliant materials ensure adherence to environmental standards
Related links
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153784
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection Style, 153793
- Festo QSR Series Push-in Fitting Threaded-to-Tube Connection Style, 153954
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190791
- Festo QSLV6 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190803
