Festo 1/2 in Pneumatic Shut-Off Valve, 770.4L/min
- RS Stock No.:
- 651-331
- Mfr. Part No.:
- HE-3A-1/2-QS-1/2-U
- Brand:
- Festo
Subtotal (1 unit)*
£21.07
(exc. VAT)
£25.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.07 |
*price indicative
- RS Stock No.:
- 651-331
- Mfr. Part No.:
- HE-3A-1/2-QS-1/2-U
- Brand:
- Festo
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
| Brand | Festo | |
| Outlet Port Size | 1/2 in | |
| Outlet Port - Thread Standard | NPT | |
| Manufacturer Series | HE | |
| Flow Rate | 770.4L/min | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Port Size 1/2 in | ||
Outlet Port - Thread Standard NPT | ||
Manufacturer Series HE | ||
Flow Rate 770.4L/min | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve is expertly engineered for efficient control in pneumatic systems. Designed with a 3/2 bistable valve function, this unit offers flexible selection of additional functions including an exhaust feature. It seamlessly connects through various pneumatic ports, accommodating both QS-1/2 and 1/2 NPT connections. With robust construction from PBT-reinforced materials and a soft sealing principle, this valve ensures reliable operation across a wide ambient temperature range of 0 °C to 60 °C. Ideal for direct mounting, it maintains exceptional performance standards, meeting various regulatory requirements, including RoHS compliance. This valve is perfect for applications requiring precise air flow management and is suited for both lubricated and non-lubricated operations.
Soft sealing principle promotes reliable sealing and reduces leakage
Corrosion resistance class CRC 2 ensures durability in moderate environments
LABS conformity and cleanroom class 4 compliance make it suitable for sensitive applications
Lightweight design weighing just 87 g facilitates easy handling
Corrosion resistance class CRC 2 ensures durability in moderate environments
LABS conformity and cleanroom class 4 compliance make it suitable for sensitive applications
Lightweight design weighing just 87 g facilitates easy handling
Related links
- Festo 1/2 in Pneumatic Shut-Off Valve, 777.6L/min
- Festo NPT 1/4 in Pneumatic Shut-Off Valve, 340.2L/min
- Festo NPT 1/4 Pneumatic Shut-Off Valve, 382.5L/min
- Festo QS Series Push-in Fitting Threaded-to-Tube Connection Style, 183748
- Festo QS Series Push-in Fitting to 1/2 in 190591
- Festo 3/16 in Pneumatic Shut-Off Valve, 155.7L/min
- Festo Pneumatic Shut-Off Valve, 415.8L/min
- Festo 3/8 in Pneumatic Shut-Off Valve, 707.4L/min