Festo 3/16 in Pneumatic Shut-Off Valve, 155.7L/min

Subtotal (1 unit)*

£16.00

(exc. VAT)

£19.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.00

*price indicative

RS Stock No.:
650-536
Mfr. Part No.:
HE-2-QS-3/16-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Port Size

3/16 in

Manufacturer Series

HE

Flow Rate

155.7L/min

COO (Country of Origin):
JP
The Festo shut-off valve is a reliable and efficient device designed for controlling the flow of compressed air within pneumatic systems. Its bistable mechanism enables precise operation, ensuring that airflow can be effectively managed according to operational requirements. Capable of handling a wide range of operating pressures and ambient temperatures, this valve is ideal for versatile applications. Constructed from PBT-reinforced materials, the valve boasts durability and a soft sealing principle, allowing for efficient performance in various environments. Whether for direct or in-line mounting, this valve is engineered for easy installation and adaptability, making it a valuable component in automated processes.

Temperature range of 0 °C to 60 °C suits various working conditions
Constructed from durable PBT-reinforced materials for longevity
Compatible with compressed air as per ISO 8573-1:2010 standards
Features a corrosion resistance class CRC 2 for moderate environments

Related links