Festo NPT Pneumatic Shut-Off Valve, 340.2L/min

Subtotal (1 unit)*

£16.13

(exc. VAT)

£19.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.13

*price indicative

RS Stock No.:
650-538
Mfr. Part No.:
HE-3-1/8-1/8-NPT-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Port

NPT 1/8

Outlet Port - Thread Standard

NPT

Manufacturer Series

HE

Flow Rate

340.2L/min

Inlet Port Thread Standard

NPT

COO (Country of Origin):
JP
The Festo shut-off valve is designed to facilitate precise pneumatic control within various industrial applications. Featuring a 3/2 bistable valve function, it ensures reliable performance with options for both direct mounting and flexible installation. This pneumatic valve is engineered for use in environments operating under pressures ranging from -0.095 MPa to 1 MPa, thereby accommodating a wide range of operational needs. Its robust construction from PBT-reinforced housing and nickel-plated brass components guarantees durability while maintaining compliance with RoHS standards. Additionally, the valve supports lubricated operation, making it suitable for various media conditions. With its cleanroom class 4 certification, this valve is ideal for applications requiring stringent cleanliness standards.

Corrosion resistance class CRC 2 provides durability in moderate corrosive environments
Optional mounting position enhances versatility for installation in tight spaces
Non-reversible flow direction minimizes the risk of backflow issues
Cleanroom class 4 certification meets the demands of sensitive applications

Related links