Festo NPT Pneumatic Shut-Off Valve, 8000L/min
- RS Stock No.:
- 647-099
- Mfr. Part No.:
- HE-N3/4-LO
- Brand:
- Festo
Subtotal (1 unit)*
£155.90
(exc. VAT)
£187.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.90 |
*price indicative
- RS Stock No.:
- 647-099
- Mfr. Part No.:
- HE-N3/4-LO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Port | NPT 3/4 | |
| Outlet Port - Thread Standard | NPT | |
| Manufacturer Series | HE | |
| Flow Rate | 8000L/min | |
| Inlet Port Thread Standard | NPT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Port NPT 3/4 | ||
Outlet Port - Thread Standard NPT | ||
Manufacturer Series HE | ||
Flow Rate 8000L/min | ||
Inlet Port Thread Standard NPT | ||
- COO (Country of Origin):
- US
The Festo shut-off valve is expertly designed to ensure reliable control over pneumatic systems, optimizing operational efficiency in various applications. This durable valve operates effectively within a pressure range of 1 bar to 10 bar, making it ideal for managing compressed air, as specified in ISO 8573-1:2010. Its soft sealing principle limits leaks, while the robust die-cast aluminium housing ensures longevity under corrosive conditions, classified as CRC 3. The versatile mounting options and non-reversible flow direction further enhance flexibility, making this valve suitable for diverse industrial environments. With a standard nominal flow rate of 8000 l/min, it provides exceptional performance to meet demanding operational requirements.
Optional mounting position enhances installation flexibility
Three pneumatic connections allow for versatile integration
Compatible with media temperatures from -10 °C to 60 °C
Exhaust-air function without a flow control option ensures straightforward operation
Three pneumatic connections allow for versatile integration
Compatible with media temperatures from -10 °C to 60 °C
Exhaust-air function without a flow control option ensures straightforward operation
Related links
- Festo G G 3/4 Pneumatic Shut-Off Valve, 8000L/min
- Festo NPT 3/8 in Pneumatic Shut-Off Valve, 5200L/min
- Festo NPT Pneumatic Shut-Off Valve, 10000L/min
- Festo NPT 1/2 in Pneumatic Shut-Off Valve, 6200L/min
- Festo NPT Pneumatic Shut-Off Valve, 340.2L/min
- Festo NPT Pneumatic Shut-Off Valve, 423.9L/min
- Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min
- Festo G G 3/8 Pneumatic Shut-Off Valve, 5200L/min
