Festo NPT 3/8 in Pneumatic Shut-Off Valve, 5200L/min

Subtotal (1 unit)*

£144.15

(exc. VAT)

£172.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.15

*price indicative

RS Stock No.:
651-334
Mfr. Part No.:
HE-N3/8-LO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Port

NPT 3/8

Outlet Port Size

3/8 in

Outlet Port - Thread Standard

NPT

Manufacturer Series

HE

Flow Rate

5200L/min

Inlet Port Thread Standard

NPT

COO (Country of Origin):
US
The Festo shut-off valve is designed for efficient control and management of compressed air systems, ensuring optimal performance under varying operational conditions. Engineered with a soft sealing principle and direct piloting, this valve provides reliable sealing and responsive operation. With its corrosion-resistant properties and dual mounting options, it caters to diverse installation needs while maintaining high-flow rates. Operating between 1 bar to 10 bar, this valve is perfect for applications requiring precise pneumatic control across a range of media temperatures from -10 °C to 60 °C. The robust design ensures longevity and minimal maintenance, setting a new standard in pneumatic efficiency.

Non-reversible flow direction enhances safety and system integrity
Operating medium compliant with ISO standards ensures compatibility with various systems
Standard nominal flow rate up to 5200 l/min improves system efficiency
Lightweight design at 1100 g simplifies handling and installation

Related links