Festo NPT 1/2 in Pneumatic Shut-Off Valve, 6200L/min
- RS Stock No.:
- 651-333
- Mfr. Part No.:
- HE-N1/2-LO
- Brand:
- Festo
Subtotal (1 unit)*
£150.03
(exc. VAT)
£180.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.03 |
*price indicative
- RS Stock No.:
- 651-333
- Mfr. Part No.:
- HE-N1/2-LO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Port | NPT 1/2 | |
| Outlet Port Size | 1/2 in | |
| Outlet Port - Thread Standard | NPT | |
| Manufacturer Series | HE | |
| Flow Rate | 6200L/min | |
| Inlet Port Thread Standard | NPT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Port NPT 1/2 | ||
Outlet Port Size 1/2 in | ||
Outlet Port - Thread Standard NPT | ||
Manufacturer Series HE | ||
Flow Rate 6200L/min | ||
Inlet Port Thread Standard NPT | ||
- COO (Country of Origin):
- US
The Festo shut-off valve is designed to efficiently manage the flow of compressed air within a pneumatic system. This valve features a direct piloting type, ensuring a rapid and reliable response in various operating conditions. With an operating pressure range of 1 bar to 10 bar, it is suitable for diverse applications where control over airflow is critical. The valve's design incorporates high corrosion resistance, making it adept in challenging environments. It is versatile in mounting options and can be positioned to suit specific requirements, providing seamless integration into existing systems. With robust construction, this valve guarantees durability while efficiently controlling airflow.
Compressed air compatibility meets ISO 8573-1:2010 [7:4:4] standards
Corrosion resistance class CRC 3 ensures enhanced durability in harsh environments
Wide media temperature operating range of -10 °C to 60 °C for versatile applications
Lightweight at 1100 g facilitating ease of installation and integration
Corrosion resistance class CRC 3 ensures enhanced durability in harsh environments
Wide media temperature operating range of -10 °C to 60 °C for versatile applications
Lightweight at 1100 g facilitating ease of installation and integration
Related links
- Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min
- Festo NPT Pneumatic Shut-Off Valve, 10000L/min
- Festo NPT Pneumatic Shut-Off Valve, 8000L/min
- Festo NPT 3/8 in Pneumatic Shut-Off Valve, 5200L/min
- Festo NPT 1/4 in Pneumatic Shut-Off Valve, 340.2L/min
- Festo G G 3/4 Pneumatic Shut-Off Valve, 8000L/min
- Festo G G 3/8 Pneumatic Shut-Off Valve, 5200L/min
- Festo G Pneumatic Shut-Off Valve, 10000L/min
