Festo NPT Pneumatic Shut-Off Valve, 10000L/min
- RS Stock No.:
- 647-168
- Mfr. Part No.:
- HE-N1-LO
- Brand:
- Festo
Subtotal (1 unit)*
£161.94
(exc. VAT)
£194.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.94 |
*price indicative
- RS Stock No.:
- 647-168
- Mfr. Part No.:
- HE-N1-LO
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Port | NPT 1 | |
| Outlet Port - Thread Standard | NPT | |
| Manufacturer Series | HE | |
| Flow Rate | 10000L/min | |
| Inlet Port Thread Standard | NPT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Port NPT 1 | ||
Outlet Port - Thread Standard NPT | ||
Manufacturer Series HE | ||
Flow Rate 10000L/min | ||
Inlet Port Thread Standard NPT | ||
- COO (Country of Origin):
- US
The Festo shut-off valve is designed for reliable control of compressed air applications, ensuring precise operation across a wide range of pressures. This valve operates effectively within an operating pressure of 1 bar to 10 bar, making it suitable for various industrial environments. Constructed from durable die-cast aluminium and featuring high-quality NBR seals, this product stands up to high corrosion stress, ensuring longevity and dependability. With a standard nominal flow rate of 10,000 l/min, it is engineered to deliver exceptional performance while maintaining optimal energy efficiency. The valve's versatile mounting options and non-reversible flow direction allow for flexible integration into existing systems, making it the ideal choice for pneumatic applications requiring precision and reliability.
Easy screw-in mounting simplifies installation process
Pneumatic connections in 1 NPT sizes allow compatibility with standard fittings
C value of 38.47 l/sbar contributes to efficient airflow management
Exhaust-air function without flow control option offers straightforward operation
Pneumatic connections in 1 NPT sizes allow compatibility with standard fittings
C value of 38.47 l/sbar contributes to efficient airflow management
Exhaust-air function without flow control option offers straightforward operation
Related links
- Festo NPT 1/2 in Pneumatic Shut-Off Valve, 6200L/min
- Festo NPT Pneumatic Shut-Off Valve, 8000L/min
- Festo G Pneumatic Shut-Off Valve, 10000L/min
- Festo NPT 3/8 in Pneumatic Shut-Off Valve, 5200L/min
- Festo NPT Pneumatic Shut-Off Valve, 340.2L/min
- Festo NPT Pneumatic Shut-Off Valve, 423.9L/min
- Festo G G 1/2 Pneumatic Shut-Off Valve, 6200L/min
- Festo G G 3/4 Pneumatic Shut-Off Valve, 8000L/min
