Festo QSTF Series Push-in Fitting, NPT 1/8 Male to NPT 1/8 Female, Threaded-to-Tube Connection Style, 190823
- RS Stock No.:
- 651-231
- Mfr. Part No.:
- QSTF-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.70 |
*price indicative
- RS Stock No.:
- 651-231
- Mfr. Part No.:
- QSTF-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | NPT 1/8 Female | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSTF | |
| Model Number p | 190823 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B NPT 1/8 Female | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSTF | ||
Model Number p 190823 | ||
- COO (Country of Origin):
- JP
The Festo Push-in T-fitting is designed to streamline the connection of compressed air systems in various setups. Engineered with an L-shape design and equipped with both female and male threads, this fitting allows for a flexible mounting position, accommodating a range of installation needs. With its robust materials, including PBT housing and high-alloy stainless steel tubing clamps, it is built to endure operational challenges while maintaining impeccable performance. This fitting supports a wide operating pressure range, ensuring versatility across multiple applications, making it an essential component for pneumatic systems requiring reliability and efficiency.
Offers a corrosion resistance class of CRC 1 providing durability in low corrosion environments
Designed to operate efficiently in ambient temperatures from -10 °C to 60 °C catering to various conditions
Max. tightening torque of 8 Nm for secure fittings without risk of damage
Lightweight at just 23 g making installation and handling effortless
Designed to operate efficiently in ambient temperatures from -10 °C to 60 °C catering to various conditions
Max. tightening torque of 8 Nm for secure fittings without risk of damage
Lightweight at just 23 g making installation and handling effortless
Related links
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190826
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190829
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190777
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153810
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190765
- Festo QSYL Series Push-in Fitting Threaded-to-Tube Connection
- Festo QSLV Series Push-in Fitting Threaded-to-Tube Connection Style, 190753

