Festo QSLV2 Series Threaded-to-Tube, NPT 1/8 Male to 5/32 in, Threaded-to-Tube Connection Style, 190765
- RS Stock No.:
- 651-738
- Mfr. Part No.:
- QSLV2-1/8-5/32-U
- Brand:
- Festo
Subtotal (1 unit)*
£8.97
(exc. VAT)
£10.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.97 |
*price indicative
- RS Stock No.:
- 651-738
- Mfr. Part No.:
- QSLV2-1/8-5/32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/8 Male | |
| Connector B | 5/32 in | |
| Pneumatic Fitting Type | Threaded-to-Tube | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/8 Male | |
| Manufacturer Series | QSLV2 | |
| Model Number p | 190765 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/8 Male | ||
Connector B 5/32 in | ||
Pneumatic Fitting Type Threaded-to-Tube | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/8 Male | ||
Manufacturer Series QSLV2 | ||
Model Number p 190765 | ||
- COO (Country of Origin):
- JP
The Festo Multiple distributor is a highly efficient and reliable push-pull pneumatic valve designed to optimize your compressed air systems. Engineered to accommodate a variety of mounting positions, this versatile component ensures seamless operation across a range of environments. With exceptional corrosion resistance and the capability to withstand an operating pressure of up to 1 MPa, this valve is perfect for demanding applications where consistency and durability are paramount. Its compact size and lightweight design, coupled with robust housing materials, make it an ideal choice for both industrial and commercial use, ensuring that you maintain smooth workflow and operational success.
Materials used are RoHS-compliant which ensuring environmental safety
Optimized for a temperature range from -10 °C to 60 °C which ensuring reliability in various conditions
Max. tightening torque of 8 Nm promotes secure and dependable connections
Lightweight at just 26 g the valve supports efficient system design without excess weight
Optimized for a temperature range from -10 °C to 60 °C which ensuring reliability in various conditions
Max. tightening torque of 8 Nm promotes secure and dependable connections
Lightweight at just 26 g the valve supports efficient system design without excess weight
Related links
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190767
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190771
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190775
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190769
- Festo QSLV4 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190789
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190777
- Festo QSQ Series Threaded-to-Tube Threaded-to-Tube Connection Style, 153810
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190773
