Festo QSK Series Push-in Fitting, NPT 1/4 Male to 3/8 in, Threaded-to-Tube Connection Style, 190714
- RS Stock No.:
- 651-537
- Mfr. Part No.:
- QSK-1/4-3/8-U
- Brand:
- Festo
Subtotal (1 unit)*
£7.36
(exc. VAT)
£8.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.36 |
*price indicative
- RS Stock No.:
- 651-537
- Mfr. Part No.:
- QSK-1/4-3/8-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | NPT 1/4 Male | |
| Connector B | 3/8 in | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | NPT 1/4 Male | |
| Manufacturer Series | QSK | |
| Model Number p | 190714 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A NPT 1/4 Male | ||
Connector B 3/8 in | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection NPT 1/4 Male | ||
Manufacturer Series QSK | ||
Model Number p 190714 | ||
- COO (Country of Origin):
- JP
The Festo Push-in fitting offers an innovative self-sealing solution specifically designed for efficient use in pneumatic applications. Engineered to accommodate a nominal size of 5.6 mm, it features a straight design suitable for various mounting positions. The unit operates effectively under a complete temperature range from -0.095 MPa to 1 MPa, and supports lubricated operation, ensuring versatility across multiple environments. Its robust construction, including a nickel-plated housing and high-alloy stainless steel components, guarantees long-lasting durability and resistance to corrosion, making it ideal for demanding industrial settings.
Self sealing design enhances operational efficiency
Straight configuration supports flexible installation options
Wide operating pressure range enables varied applications
Corrosion resistance aligns with CRC 1 standards
Lubricated operation capability extends functional lifespan
Compact size of 36 g allows easy handling and installation
RoHS compliant materials ensure environmental safety
Straight configuration supports flexible installation options
Wide operating pressure range enables varied applications
Corrosion resistance aligns with CRC 1 standards
Lubricated operation capability extends functional lifespan
Compact size of 36 g allows easy handling and installation
RoHS compliant materials ensure environmental safety
Related links
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190716
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190718
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 190717
- Festo QSK Series Push-in Fitting Threaded-to-Tube Connection Style, 153423
- Festo QSLV2 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190771
- Festo QSSF Series Bulkhead Threaded-to-Tube Connection Style, 153775
- Festo QSLV3 Series Threaded-to-Tube Threaded-to-Tube Connection Style, 190783
- Festo QSTF Series Push-in Fitting Threaded-to-Tube Connection Style, 190829

