Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- RS Stock No.:
- 858-419
- Mfr. Part No.:
- 4932471733
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-419
- Mfr. Part No.:
- 4932471733
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Handle Type | Lever | |
| Jaw Opening | 76mm | |
| Finish | Chrome Plated | |
| Jaw Style | Long | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Handle Type Lever | ||
Jaw Opening 76mm | ||
Finish Chrome Plated | ||
Jaw Style Long | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers offer an innovative solution for clamping flat and round materials, featuring a user-friendly design for quick setup and effortless release.
Faster setup and easy release with TORQUE LOCK technology
Enhanced gripping force via adjustable TORQUE LOCK screw
Hardened jaws provide superior grip on jobsite materials
Chrome plating ensures rust protection for extended tool life
Related links
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier Long, 150mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
- Milwaukee 1-Piece Locking Plier, 280mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
