Milwaukee 1-Piece Locking Plier, 250mm Overall
- RS Stock No.:
- 858-415
- Mfr. Part No.:
- 4932471729
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-415
- Mfr. Part No.:
- 4932471729
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Handle Type | Lever | |
| Jaw Opening | 50mm | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Handle Type Lever | ||
Jaw Opening 50mm | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers provide an enhanced grip for clamping flat and round materials, featuring a Faster set up and an easy release mechanism, making them Ideal for various job site applications.
MAXBITE pliers feature special jaw geometry for superior grip
Hardened jaws ensure improved grip force on job site materials
Chrome plating offers rust protection, increasing tool longevity
Lever release design provides convenience during usage
Jaw opening capacity for pipe reaches up to 50 mm
Pack quantity is 1, making it easy to manage
Related links
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
- Expert by Facom 1-Piece Locking Plier, 250mm Overall
- Facom 181A.25CPE 1-Piece Locking Plier, 250mm Overall
- Knipex 40 04 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
- SAM 212-25 1-Piece Locking Plier Thin Jaw, 250mm Overall
