Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- RS Stock No.:
- 858-413
- Mfr. Part No.:
- 4932471726
- Brand:
- Milwaukee
Subtotal (1 unit)*
£13.11
(exc. VAT)
£15.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.11 |
*price indicative
- RS Stock No.:
- 858-413
- Mfr. Part No.:
- 4932471726
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Handle Type | Lever | |
| Jaw Opening | 30mm | |
| Finish | Chrome Plated | |
| Jaw Style | Flat | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Handle Type Lever | ||
Jaw Opening 30mm | ||
Finish Chrome Plated | ||
Jaw Style Flat | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers provide superior clamping power and versatility, Ideal for both flat and round materials. Their innovative design ensures quick setup and effortless release, making them an essential tool for various jobs.
TORQUE LOCK technology enables Faster setup and easy release
Hardened jaws enhance grip force on diverse materials
Chrome-plated finish offers effective rust protection
Traditional lever release design ensures jobsite convenience
MAXBITE jaw geometry guarantees maximum grip efficiency
Related links
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
- Gedore 1-Piece Gripping Plier Flat, 250mm Overall
- Teng Tools 401-12F 1-Piece Plier Flat, 250mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
- Milwaukee 1-Piece Locking Plier, 280mm Overall
