Milwaukee 1-Piece Locking Plier, 170mm Overall
- RS Stock No.:
- 858-416
- Mfr. Part No.:
- 4932471730
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 858-416
- Mfr. Part No.:
- 4932471730
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| VDE/1000V Approved | No | |
| Handle Type | Lever | |
| Jaw Opening | 38mm | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
VDE/1000V Approved No | ||
Handle Type Lever | ||
Jaw Opening 38mm | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers deliver enhanced clamping efficiency with their innovative TORQUE LOCK feature, allowing for quick setups and easy releases when gripping both flat and round materials.
TORQUE LOCK screw facilitates extra grip for improved security
MAXBITE jaw geometry ensures maximum grip on materials
Hardened jaws enhance gripping force at the jobsite
Chrome plating provides rust protection, extending tool life
Traditional lever release design enhances jobsite convenience
Related links
- Milwaukee 1-Piece Locking Plier Curved, 170mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 280mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- Milwaukee 1-Piece Locking Plier Long, 150mm Overall
