Milwaukee 1-Piece Locking Plier Curved, 170mm Overall
- RS Stock No.:
- 858-418
- Mfr. Part No.:
- 4932471732
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 858-418
- Mfr. Part No.:
- 4932471732
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 170mm | |
| Handle Type | Lever | |
| Jaw Opening | 38mm | |
| Finish | Chrome Plated | |
| Jaw Style | Curved | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 170mm | ||
Handle Type Lever | ||
Jaw Opening 38mm | ||
Finish Chrome Plated | ||
Jaw Style Curved | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers are designed for efficient clamping of flat and round materials, featuring a TORQUE LOCK mechanism for quick setup and easy release.
Extra force can be applied to the TORQUE LOCK screw for a more secure grip
Hardened jaws enhance grip force on jobsite materials
Chrome plating provides rust protection, extending tool life
Traditional lever release design offers jobsite convenience
Related links
- Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
