Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- RS Stock No.:
- 858-520
- Mfr. Part No.:
- 4932472263
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.37 |
*price indicative
- RS Stock No.:
- 858-520
- Mfr. Part No.:
- 4932472263
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Handle Type | Lever | |
| Jaw Opening | 26mm | |
| Finish | Chrome Plated | |
| Jaw Style | Curved | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Handle Type Lever | ||
Jaw Opening 26mm | ||
Finish Chrome Plated | ||
Jaw Style Curved | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers offer a robust solution designed for clamping flat and round materials securely, featuring a convenient lever release mechanism for enhanced user experience.
Faster set up and easy release when clamping materials
Extra force can be applied to the screw for improved grip
Hardened jaws enhance grip force on jobsite materials
Chrome plating provides rust protection, increasing tool lifespan
Related links
- Milwaukee 1-Piece Locking Plier Curved, 170mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
