Milwaukee 1-Piece Locking Plier Curved, 250mm Overall
- RS Stock No.:
- 858-412
- Mfr. Part No.:
- 4932471725
- Brand:
- Milwaukee
Subtotal (1 unit)*
£12.24
(exc. VAT)
£14.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.24 |
*price indicative
- RS Stock No.:
- 858-412
- Mfr. Part No.:
- 4932471725
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 250mm | |
| Handle Type | Lever | |
| Jaw Opening | 51mm | |
| Finish | Chrome Plated | |
| Jaw Style | Curved | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 250mm | ||
Handle Type Lever | ||
Jaw Opening 51mm | ||
Finish Chrome Plated | ||
Jaw Style Curved | ||
Non-Sparking Yes | ||
The Milwaukee curved jaw locking pliers are designed for superior gripping strength and easy release. With enhanced clamping capabilities for flat and round materials, they make handling a variety of tasks simple and efficient.
Faster set up and effortless release enhance work efficiency
Extra force can be applied for a more secure grip
Hardened jaws improve grip force on jobsite materials
Chrome plating offers rust protection, increasing longevity
Traditional lever release design ensures convenience in use
MAXBITE jaw geometry maximises gripping performance
Related links
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 170mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
