Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- RS Stock No.:
- 858-519
- Mfr. Part No.:
- 4932472262
- Brand:
- Milwaukee
Subtotal (1 unit)*
£10.49
(exc. VAT)
£12.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.49 |
*price indicative
- RS Stock No.:
- 858-519
- Mfr. Part No.:
- 4932472262
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 100mm | |
| Handle Type | Lever | |
| Jaw Opening | 42mm | |
| Finish | Chrome Plated | |
| Jaw Style | Long | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 100mm | ||
Handle Type Lever | ||
Jaw Opening 42mm | ||
Finish Chrome Plated | ||
Jaw Style Long | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers offer robust gripping capabilities, Ideal for clamping both flat and round materials with ease, making them a must-have tool for any jobsite.
TORQUE LOCK technology allows for quicker setup and easy release
Extra gripping force can be applied using the TORQUE LOCK screw
Hardened jaws enhance grip strength on various materials
Chrome plating provides rust protection, extending tool lifespan
Traditional lever release design facilitates user convenience
MAXBITE jaw geometry maximises grip efficiency
Related links
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- Milwaukee 1-Piece Locking Plier Long, 150mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 280mm Overall
