Milwaukee 1-Piece Locking Plier Long, 150mm Overall
- RS Stock No.:
- 858-417
- Mfr. Part No.:
- 4932471731
- Brand:
- Milwaukee
Subtotal (1 unit)*
£11.37
(exc. VAT)
£13.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.37 |
*price indicative
- RS Stock No.:
- 858-417
- Mfr. Part No.:
- 4932471731
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 150mm | |
| Handle Type | Lever | |
| Jaw Opening | 52mm | |
| Finish | Chrome Plated | |
| Jaw Style | Long | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 150mm | ||
Handle Type Lever | ||
Jaw Opening 52mm | ||
Finish Chrome Plated | ||
Jaw Style Long | ||
Non-Sparking Yes | ||
The Milwaukee locking pliers offer enhanced clamping efficiency and versatility for both flat and round materials, making them an essential tool for any jobsite.
Faster setup and easy release for improved clamping efficiency
Extra force can be applied for a secure grip
Better grip force achieved through hardened jaws
Chrome plating provides rust protection and extends tool life
Traditional lever release design ensures convenient operation
MAXBITE jaw geometry enhances grip for maximum performance
Related links
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Facom 501APB 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
