Milwaukee 1-Piece Locking Plier, 280mm Overall
- RS Stock No.:
- 858-414
- Mfr. Part No.:
- 4932471727
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.25
(exc. VAT)
£23.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £19.25 |
*price indicative
- RS Stock No.:
- 858-414
- Mfr. Part No.:
- 4932471727
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 280mm | |
| VDE/1000V Approved | No | |
| Handle Type | Lever | |
| Jaw Opening | 100mm | |
| Finish | Chrome Plated | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 280mm | ||
VDE/1000V Approved No | ||
Handle Type Lever | ||
Jaw Opening 100mm | ||
Finish Chrome Plated | ||
Non-Sparking Yes | ||
The Milwaukee hand clamps with swivel pads provide exceptional grip and versatility for clamping flat and round materials, making them Ideal for various welding applications.
TORQUE LOCK allows for Faster setup and easy release, enhancing efficiency
Extra force can be applied to the TORQUE LOCK screw for a more secure grip
Hardened jaws deliver superior grip force on jobsite materials
Chrome plating offers rust protection, prolonging tool life
Related links
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Milwaukee 1-Piece Locking Plier, 250mm Overall
- Milwaukee 1-Piece Locking Plier Long, 100mm Overall
- Milwaukee 1-Piece Locking Plier, 170mm Overall
- Milwaukee 1-Piece Locking Plier Long, 230mm Overall
- Milwaukee 1-Piece Locking Plier Flat, 250mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 127mm Overall
- Milwaukee 1-Piece Locking Plier Curved, 170mm Overall
