TE Connectivity 5794172 Series Right Angle Board PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-605
- Mfr. Part No.:
- 5794172-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£191.70
(exc. VAT)
£230.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.70 | £6.39 |
*price indicative
- RS Stock No.:
- 677-605
- Mfr. Part No.:
- 5794172-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5794172 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | PBT | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Tail Pin Length | 1.07mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 1.07mm | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5794172 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material PBT | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Tail Pin Length 1.07mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 1.07mm | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a right-angle, wire-to-board connector with 4 positions and a 4.2 mm centerline spacing, designed for power and signal transmission. It features gold-plated contacts for enhanced conductivity and corrosion resistance, and a natural-colored housing for easy identification in assembly environments.
Right-angle orientation for space-efficient board-to-board connections
Gold-plated contacts for superior conductivity and corrosion resistance
Supports both power and signal transmission in a Compact 4-position layout
Related links
- TE Connectivity AMP Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
