TE Connectivity Z-PACK Series Vertical Board PCB Header, 30 Contact(s), 2.5 mm Pitch, 6 Row, Shrouded

Subtotal (1 tube of 40 units)*

£382.55

(exc. VAT)

£459.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£382.55£9.564

*price indicative

RS Stock No.:
476-571
Distrelec Article No.:
304-48-913
Mfr. Part No.:
5120732-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Z-PACK

Pitch

2.5mm

Current

1.15A

Housing Material

Fibreglass Polyester

Number of Contacts

30

Number of Rows

6

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Minimum Operating Temperature

65°C

Termination Type

Solder

Row Pitch

2.5mm

Contact Gender

Male

Tail Pin Length

3.7mm

Maximum Operating Temperature

105°C

Mating Pin Length

6.8mm

Standards/Approvals

China RoHS 2, EU ELV, EU RoHS, UL 94V-0

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity 30 Position High Speed Backplane Connector is engineered for both versatility and robust performance in demanding electronic applications. Designed with a 6-row and 5-column configuration, this connector features a vertical, partially shrouded PCB mount header for enhanced space-saving efficiency. With its impressive 250 VAC operating voltage, it meets the needs of high-speed data transmission, making it a valuable asset in traditional backplane architecture. The product's thoughtful design facilitates easy installation through press-fit technology, ensuring secure contact with printed circuit boards. This connector is not only compliant with global environmental regulations but also boasts a low halogen content, affirming its environmentally-friendly credentials. Aimed at reliable signal integrity, this connector is ideal for engineers seeking dependable solutions that do not compromise on performance.

Offers a dual beam contact shape to enhance connectivity

Constructed from durable polyester with glass fibre reinforcement

Integrates mating alignment features for improved assembly precision

Supports an operating temperature range suitable for diverse environments

Ensures compatibility with traditional backplane system architectures

Provides a matte plated termination area for superior contact reliability

Features compliant tail design for added PCB mount retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy