TE Connectivity Z-PACK Series Vertical Board PCB Header, 72 Contact(s), 2 mm Pitch, 12 Row, Shrouded

Subtotal (1 tube of 27 units)*

£1,172.94

(exc. VAT)

£1,407.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£1,172.94£43.442

*price indicative

RS Stock No.:
476-572
Distrelec Article No.:
304-50-010
Mfr. Part No.:
5120825-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Z-PACK

Current

700mA

Pitch

2mm

Housing Material

Fibreglass Polyester

Number of Contacts

72

Number of Rows

12

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Termination Type

Solder

Tail Pin Length

16mm

Contact Gender

Male

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity hard metric male connector stands out with its innovative design tailored for traditional backplane and mezzanine applications. Crafted from highly durable materials, it ensures reliability and longevity in performance, accommodating a robust signal with data rates of up to 1 Gb/s. The connector features a fully loaded configuration with a 6x12 column-row arrangement, allowing for snug and secure connections. Designed with a vertical PCB mount orientation, it excels in saving space while optimising electrical pathways. This product meets rigorous industry standards, making it an excellent choice for demanding electronic systems.

Engineered for board-to-board connectivity, enhancing system integration

Utilises a natural colour housing that blends seamlessly into diverse applications

Boasts a tin-plated PCB contact termination area for improved conductivity

Features gold plating in the contact mating area for superior connection stability

Incorporates a through-hole press-fit termination method for secure mounting

Manufactured from polyester with glass fibre for added structural support

Designed to accommodate a maximum contact current rating of 0.7 A

Compliant with EU RoHS and ELV directives for environmental safety

Offers a packaging quantity of 27 units, catering to both small and large projects

Supports a variety of backplane architectures, making it adaptable to different designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy