TE Connectivity Z-PACK Series Right Angle Board PCB Header, 72 Contact(s), 1.9 mm Pitch, 9 Row, Unshrouded
- RS Stock No.:
- 474-663
- Distrelec Article No.:
- 304-49-451
- Mfr. Part No.:
- 1934226-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 32 units)*
£516.73
(exc. VAT)
£620.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £516.73 | £16.148 |
*price indicative
- RS Stock No.:
- 474-663
- Distrelec Article No.:
- 304-49-451
- Mfr. Part No.:
- 1934226-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 1.9mm | |
| Number of Contacts | 72 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 9 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Termination Type | Solder | |
| Row Pitch | 1.9mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.2mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 1.9mm | ||
Number of Contacts 72 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 9 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Termination Type Solder | ||
Row Pitch 1.9mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Tail Pin Length 2.2mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 72 Position High Speed Backplane Connector is designed for seamless integration in advanced electronic applications. This connector boasts a compact and efficient design, featuring a right-angle, unshrouded PCB mount receptacle configuration that enhances spatial adaptability. Built with an optimal 1.9 mm centreline, it supports high-speed data transmission rates of up to 10 Gb/s. The multi-row arrangement accommodates a significant number of signal positions, ensuring reliable performance in traditional backplane architectures. Its dual beam contact shape and robust shield material offer superior conductivity and protection against interference, making it ideal for demanding electrical environments. Combined with low halogen materials, this connector ensures compliance with various industry standards, thereby addressing environmental considerations while delivering exceptional durability and reliability in high-density applications.
Supports differential signal arrangement for enhanced data integrity
Engineered for board-to-board connection, ensuring versatile application across devices
Features through hole press-fit termination for secure and straightforward PCB integration
High operating voltage rating facilitates safe utilisation in various electrical environments
Matte finish on the contact termination area reduces risk of solder bridging during assembly
Compatible with a range of connectors in the Z-PACK TinMan series, providing flexibility in design
Operating temperature range allows functionality in extreme conditions, enhancing reliability
Packaging options include box and tube formats to suit different shipping and storage requirements
Related links
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Right Angle Male 9 Row, 144
- TE Connectivity Vertical Male 9 Row, 90 Way
- TE Connectivity Vertical Male 9 Row, 96 Way
