TE Connectivity IMPACT Series Vertical Board PCB Header, 72 Contact(s), 1.9 mm Pitch, 9 Row, Shrouded
- RS Stock No.:
- 504-936
- Distrelec Article No.:
- 304-49-609
- Mfr. Part No.:
- 2057764-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 33 units)*
£314.96
(exc. VAT)
£377.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £314.96 | £9.544 |
*price indicative
- RS Stock No.:
- 504-936
- Distrelec Article No.:
- 304-49-609
- Mfr. Part No.:
- 2057764-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | IMPACT | |
| Current | 750mA | |
| Pitch | 1.9mm | |
| Number of Contacts | 72 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 9 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.9mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.2mm | |
| Maximum Operating Temperature | 85°C | |
| Mating Pin Length | 5.5mm | |
| Standards/Approvals | No | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series IMPACT | ||
Current 750mA | ||
Pitch 1.9mm | ||
Number of Contacts 72 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 9 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.9mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.2mm | ||
Maximum Operating Temperature 85°C | ||
Mating Pin Length 5.5mm | ||
Standards/Approvals No | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 72 Position High Speed Backplane Connector is a remarkable component designed for demanding signal applications. Engineered with precision, this connector features a vertical, partially shrouded PCB mount header, ensuring robust connectivity with minimal signal loss. Its staggered pin design is tailored for high-density setups, providing exceptional performance in tight spaces. The durable construction and utilisation of LCP (Liquid Crystal Polymer) material allow for a reliable operation within a wide temperature range, making it suitable for various industrial applications. With a data rate of 25 Gb/s and a configuration of 9 rows and 8 columns, it is ideal for sophisticated backplane systems, ensuring efficient signal transmission while maintaining electrical integrity.
Offers a durable design for long-lasting performance
Designed for easy integration into complex circuit applications
Supports multiple differential pairs to enhance signal integrity
Facilitates vertical PCB mounting, optimising space in enclosures
Utilises a partial shroud style for effective signal management
Incorporates advanced mating alignment features for simplified connectivity
Constructed with materials that are compliant with environmental standards
Related links
- TE Connectivity IMPACT Series Vertical PCB PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity IMPACT Series Right Angle PCB PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity MULTIGIG RT Series Right Angle Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 1.9 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Panel PCB Header 1.9 mm Pitch Shrouded
