TE Connectivity IMPACT Series Vertical Board PCB Header, 96 Contact(s), 1.9 mm Pitch, 6 Row, Shrouded

Subtotal (1 tray of 20 units)*

£187.64

(exc. VAT)

£225.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£187.64£9.382

*price indicative

RS Stock No.:
504-670
Distrelec Article No.:
304-49-608
Mfr. Part No.:
2057743-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

IMPACT

Current

750mA

Pitch

1.9mm

Number of Contacts

96

Housing Material

Liquid Crystal Polymer

Number of Rows

6

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1.9mm

Minimum Operating Temperature

-55°C

Tail Pin Length

1.4mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

4.9mm

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity 96 Position High Speed Backplane Connector is engineered for optimal performance in data-intensive environments. This innovative product seamlessly integrates a 6-row configuration with 16 columns, ensuring robust connectivity for PCB mounting applications. Ideal for vertical alignment, it features a fully shrouded design that secures connection integrity and enhances durability. The advanced pin arrangement accommodates a maximum data rate of 25 Gb/s, making it suitable for high-frequency applications. With a reliable construction using durable materials, this connector excels in harsh operating conditions, offering both reliability and efficiency. Whether for industrial, telecommunications, or computing applications, it stands out as a dependable choice for reliable communication.

Six rows and 16 columns provide efficient space utilisation for complex designs

Fully shrouded design enhances protection against environmental factors

Accommodates differential signal arrangements for improved performance

Vertical PCB mount orientation simplifies installation and saves space

Constructed from high-quality LCP material for enhanced thermal stability

Guide pin type mating alignment ensures easy and secure connections

Operating temperature range supports diverse environmental conditions

Matte finish on PCB contact termination area enhances solderability

Packaging method includes both box and tube for versatile shipping options

Low halogen content aligns with environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy