TE Connectivity Z-PACK Series Vertical Board PCB Header, 96 Contact(s), 1.9 mm Pitch, 12 Row, Shrouded
- RS Stock No.:
- 501-295
- Mfr. Part No.:
- 1934306-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 28 units)*
£338.30
(exc. VAT)
£405.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £338.30 | £12.082 |
*price indicative
- RS Stock No.:
- 501-295
- Mfr. Part No.:
- 1934306-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 1.9mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 96 | |
| Number of Rows | 12 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 1.9mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Mating Pin Length | 6mm | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 1.9mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 96 | ||
Number of Rows 12 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 1.9mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Mating Pin Length 6mm | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity 96 Position High Speed Backplane Connector is designed for demanding applications, offering exceptional reliability and performance. Engineered with 12 rows and 8 columns, this PCB mount header provides a fully shrouded connection that ensures maximum signal integrity. The advanced Z-PACK TinMan technology enables excellent electrical performance, making it ideal for high-speed data communication. Its robust design accommodates a 1.9 mm centreline, while maintaining a compact footprint suitable for space-constrained environments. With features tailored for both functionality and ease of use, this connector is the perfect solution for traditional backplane architectures, ensuring seamless integration in modern electronic systems.
Designed for high-speed data transmission at data rates up to 10 Gb/s
Features a guide slot for precise mating alignment and improved reliability
Constructed with durable materials to withstand operating temperatures from -65 to 90 °C
Offers effective signal arrangement for differential pairs, enhancing performance
Includes through-hole press-fit termination for robust PCB connections
Supports a traditional backplane architecture for versatile applications
Matte finish plating enhances durability and reduces wear over time
Low halogen content ensures compliance with environmental standards
Vertical PCB mount orientation allows for efficient use of space in layouts
Related links
- TE Connectivity Z-PACK Series Straight Through Hole Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Right Angle Board PCB Header 1.9 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity IMPACT Series Vertical Board PCB Header 1.9 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
