TE Connectivity Z-PACK Series Vertical Board PCB Header, 50 Contact(s), 2.5 mm Pitch, 10 Row, Shrouded

Subtotal (1 tube of 22 units)*

£422.99

(exc. VAT)

£507.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£422.99£19.227

*price indicative

RS Stock No.:
476-569
Distrelec Article No.:
304-50-004
Mfr. Part No.:
5120670-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Z-PACK

Current

1.15A

Pitch

2.5mm

Housing Material

Fibreglass Polyester

Number of Contacts

50

Number of Rows

10

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Tin Plated

Contact Material

Phosphor Bronze

Row Pitch

2.5mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Mating Pin Length

6.8mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity 50 Position High Speed Backplane Connector is engineered for optimal performance in high-density applications. This connector features a unique design with ten rows and five columns, delivering robust connectivity while enhancing signal integrity. The partially shrouded header ensures reliable mating and retention, which plays a crucial role in motherboard and backplane connections. Additionally, its compact, vertical mounting aligns seamlessly with modern PCB layouts, making it an indispensable component in advanced electronic systems. Designed to support multiple industry standards, this connector guarantees exceptional operational voltage and temperature capabilities, ensuring reliability across various applications. Whether used in telecommunications, data processing, or complex electronic devices, its performance remains unparalleled, making it the preferred choice for engineers and designers alike.

Ideal for traditional backplane architectures with a board-to-board connector system

Incorporates a universal guide pin style for easy alignment

Utilises a high-quality polyester housing material for durability

Supports a wide operating temperature range, making it versatile for numerous applications

Matte finish plating enhances conductivity and prevents corrosion

Features compliant tail design for secure PCB mounting

Meets UL 94V-0 standards, ensuring safety and reliability

Packaged in a tube for convenient handling and inventory management

Low halogen content aligns with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy