TE Connectivity Z-PACK HM Series Vertical Board PCB Header, 40 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-725
- Distrelec Article No.:
- 304-63-389
- Mfr. Part No.:
- 2170328-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-725
- Distrelec Article No.:
- 304-63-389
- Mfr. Part No.:
- 2170328-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK HM | |
| Product Type | PCB Header | |
| Current | 700mA | |
| Pitch | 2.5mm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Material | Brass, Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK HM | ||
Product Type PCB Header | ||
Current 700mA | ||
Pitch 2.5mm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold Flash over Nickel | ||
Contact Material Brass, Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-speed backplane connector brings cutting-edge performance to your PCB designs. Engineered for exceptional signal integrity, this connector features a robust 40 positions configuration across two rows and ten columns. With a vertical PCB mount orientation and a precise 2.5 mm centreline spacing, it ensures optimal space utilization within your systems. Designed to handle data rates of up to 12 Gb/s, this component is ideal for high-performance applications requiring reliable and efficient data transmission. Its durable materials and precise engineering provide confidence in the longevity and reliability of your connections, even in demanding operating conditions. The product also aligns seamlessly with current industry standards, making it a preferred choice for intricate circuit applications.
Meets high-speed transmission requirements for demanding applications
Facilitates easy mating alignment to ensure correct engagement
Constructed to endure up to 250 mating cycles for enhanced durability
Features a through-hole press-fit termination method for reliable connections
Compatible with a range of existing components within the Z-PACK HM-Zd+ series
Robust operating temperature range accommodates diverse environmental conditions
Compliant with EU RoHS, ensuring adherence to environmental standards
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HS3 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
