TE Connectivity Z-PACK HM Series Right Angle Board PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Subtotal (1 tube of 38 units)*

£634.37

(exc. VAT)

£761.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per unit*
1 +£634.37£16.694

*price indicative

RS Stock No.:
467-996
Distrelec Article No.:
304-58-117
Mfr. Part No.:
120954-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Z-PACK HM

Product Type

PCB Header

Pitch

3mm

Current

16A

Number of Contacts

4

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Tail Pin Length

3.22mm

Standards/Approvals

UL E28476

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is an essential component designed for seamless board-to-board connections. Featuring a right-angle configuration and a compact design, this connector is crafted for 4 positions with a 3 mm centerline. With its fully shrouded header type, it ensures reliable contact integrity while enhancing ease of installation. The robust gold-plated contacts guarantee exceptional conductivity, making it suitable for power circuit applications. Its durable polyester housing not only provides stability but also withstands high operating temperatures, suitable for diverse environments. Designed with precision, this connector delivers outstanding performance in various electronic applications, positioned perfectly for both commercial and industrial uses. Experience efficiency and reliability with every connection, as this product meets high standards of performance.

Rectangular connector shape enhances alignment during installation

Right-angle orientation optimizes space on PCBs

Board-to-board system enables flexible configurations

Single-row layout simplifies design integration

Nickel-plated contacts enhance durability and reduce wear

Optimized for a maximum operating voltage of 250 VDC

Recommended for PCB thicknesses that ensure optimal performance

Suitable for use in high-temperature environments up to 125 °C

Related links