TE Connectivity Z-PACK HM Series Right Angle Board PCB Header, 8-Contact, 1 Row, 3 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
473-711
Distrelec Article No.:
304-55-193
Mfr. Part No.:
120943-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Number of Contacts

8

Sub Type

PCB Receptacle

Number of Rows

1

Current

16A

Pitch

3mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Board

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

250V

Series

Z-PACK HM

Minimum Operating Temperature

-55°C

Row Pitch

3mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL E28476

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is an innovative and robust solution designed for seamless board-to-board applications. This right-angle connector, featuring an 8-position configuration and a compact 3 mm pitch, ensures secure and reliable connections in space-constrained environments. Fully shrouded and constructed with high-quality materials, it offers superior durability and longevity. Its gold plating enhances conductivity, making it ideal for demanding electrical applications. This receptacle is optimised for easy integration into various electronic devices, providing excellent performance across a wide temperature range. Engineered to meet strict industry standards, it facilitates compliance while maintaining high operational efficiency. With its versatile design, this product is the perfect choice for engineers seeking reliable connectors that meet the evolving needs of technology.

Optimised design for secure and reliable connections

Compact size suitable for space constrained applications

Engineered to withstand demanding conditions

Gold plating enhances electrical conductivity

Versatile integration for a range of electronic devices

Meets industry standards for quality and reliability

Wide temperature operating range accommodates diverse environments

Durable materials ensure longevity and consistent performance

Designed for easy assembly onto printed circuit boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy