TE Connectivity Z-PACK HM Series Right Angle PCB PCB Header, 3 Contact(s), 3 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-760
- Distrelec Article No.:
- 304-58-737
- Mfr. Part No.:
- 5223977-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 48 units)*
£352.87
(exc. VAT)
£423.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £352.87 | £7.351 |
*price indicative
- RS Stock No.:
- 520-760
- Distrelec Article No.:
- 304-58-737
- Mfr. Part No.:
- 5223977-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Z-PACK HM | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 10A | |
| Housing Material | Polyester | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.22mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Z-PACK HM | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 10A | ||
Housing Material Polyester | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.22mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies precision and reliability, designed for seamless integration in board-to-board applications. With its right-angle orientation and fully shrouded design, it facilitates a compact connection that optimally utilises space in electronic assemblies. Engineered for efficiency, this connector supports a robust three-position layout, ensuring secure connections without compromising performance. The incorporation of high-quality materials, such as gold-plated contacts and nickel underplating, enhances conductivity and longevity, making it an ideal choice for various demanding applications, including power circuits. Furthermore, its temperature resilience up to 125 °C ensures dependable operation in diverse environments, making this header a versatile solution for your connectivity needs.
Constructed with premium materials for enhanced durability and performance
Fully shrouded design offers protection against accidental contact
Rated for a maximum operating voltage of 250 VDC, suitable for various applications
Supports a high-current rating of up to 10 A, ensuring versatility in power delivery
Peg alignment aids in precise and stable mounting during installation
Tightly controlled operating temperature range ensures reliable functionality
Related links
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Right Angle Board PCB Header 1 Row, 3 mm Pitch Solder
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Right Angle Surface PCB Socket 1 Row, 1.5 mm Pitch Crimp
- TE Connectivity Z-PACK 2mm HM Series Right Angle PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK 2mm HM Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
