TE Connectivity IMPACT Series Vertical PCB PCB Header, 54 Contact(s), 1.9 mm Pitch, 9 Row, Shrouded

Subtotal (1 tube of 36 units)*

£287.03

(exc. VAT)

£344.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£287.03£7.973

*price indicative

RS Stock No.:
504-873
Distrelec Article No.:
304-49-663
Mfr. Part No.:
2132540-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

IMPACT

Current

750mA

Pitch

1.9mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

54

Number of Rows

9

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Nickel Silicon

Row Pitch

1.9mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Tail Pin Length

1.4mm

Maximum Operating Temperature

85°C

Standards/Approvals

No

Mating Pin Length

5.5mm

Voltage

30V

COO (Country of Origin):
CN
The TE Connectivity 54 Position High Speed Backplane Connector is designed for efficiency and reliability in PCB mounting applications. Featuring a vertical orientation and fully shrouded design, this connector provides robust performance with a centreline spacing of 1.9 mm. With 54 positions arranged in 9 rows and 6 columns, it is ideally suited for high-speed data applications, ensuring optimal signal integrity. The differential signal arrangement and specific impedance rating are tailored for modern connectivity needs. Whether in consumer electronics or industrial equipment, this connector's construction guarantees durability and minimal signal loss, making it a preferred choice for designers and engineers alike.

Designed for use in high-speed data applications

Vertical PCB mount ensures space efficiency

Fully shrouded configuration enhances protection

Dual beam contact shape offers improved connection reliability

Operating temperature range supports diverse environmental conditions

Low halogen content promotes eco-friendliness

Packaging in box and tube facilitates easy handling

Compatible with a range of approved standards

Mating alignment features ensure correct installation

LCP housing material improves thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy