Karcher RM 69 Cleaner 2.5 L Can
- RS Stock No.:
- 893-717
- Mfr. Part No.:
- 6.295-650.0
- Brand:
- Karcher
Subtotal (1 unit)*
£16.34
(exc. VAT)
£19.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.34 |
*price indicative
- RS Stock No.:
- 893-717
- Mfr. Part No.:
- 6.295-650.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 69 | |
| Package Type | Can | |
| Package Size | 2.5 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 69 | ||
Package Type Can | ||
Package Size 2.5 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher ecological deep cleaner is designed for intensive floor cleaning. Its primary function is to effectively tackle tough oil and grease stains in various industrial settings.
Loosens heavy oil, grease, and mineral-based soiling
Pleasant, fresh scent enhances the cleaning experience
Rapidly effective for heavy soiling in industrial areas
NTA-free formulation ensures safety and compliance
Related links
- Karcher RM 756 Cleaner 2.5 L Can
- Karcher RM 780 Cleaner 2.5 L Can
- Karcher RM 751 Food Safe Cleaner 2.5 L Can
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher RM 731 Food Safe Cleaner 5 L Can
- Karcher RM 838 Cleaner 3 L Can
- Karcher RM 99 Food Safe Cleaner 20 L Can
- Karcher RM 99 Food Safe Cleaner 10 L Can
