Karcher RM 731 Food Safe Cleaner 5 L Can
- RS Stock No.:
- 893-725
- Mfr. Part No.:
- 6.295-402.0
- Brand:
- Karcher
Subtotal (1 unit)*
£39.26
(exc. VAT)
£47.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.26 |
*price indicative
- RS Stock No.:
- 893-725
- Mfr. Part No.:
- 6.295-402.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 731 | |
| Package Type | Can | |
| Package Size | 5 L | |
| Application | Grease Cleaning | |
| Food Safe | Yes | |
| Base Material | Aqueous | |
| Standards/Approvals | EEC 648/2004 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 731 | ||
Package Type Can | ||
Package Size 5 L | ||
Application Grease Cleaning | ||
Food Safe Yes | ||
Base Material Aqueous | ||
Standards/Approvals EEC 648/2004 | ||
- COO (Country of Origin):
- DE
The Karcher grease and protein remover is a powerful cleaning solution is designed to eliminate tough grease, protein, oil, and soot contamination from various surfaces, particularly in the food processing industry.
Effective high-pressure detergent loosening heavy oil, grease, and mineral-based soiling
Suitable for cleaning stainless steel and ceramic surfaces across all temperature ranges
Tensides biodegradable in accordance with EEC 648/2004
Quick oil and water separation in oil separators, easily separable
Safe and gentle cleaning action, washing off without residue
Related links
- Karcher RM 99 Food Safe Cleaner 20 L Can
- Karcher RM 99 Food Safe Cleaner 10 L Can
- Karcher RM 751 Food Safe Cleaner 2.5 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Abax Industries NET SOLUTION Food Safe Cleaner 5 L Can
- Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
- Karcher RM 780 Cleaner 2.5 L Can
