Karcher RM 751 Food Safe Cleaner 2.5 L Can
- RS Stock No.:
- 893-721
- Mfr. Part No.:
- 6.295-586.0
- Brand:
- Karcher
Subtotal (1 unit)*
£19.42
(exc. VAT)
£23.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.42 |
*price indicative
- RS Stock No.:
- 893-721
- Mfr. Part No.:
- 6.295-586.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | RM 751 | |
| Package Type | Can | |
| Package Size | 2.5 L | |
| Application | Cleaning Surfaces | |
| Food Safe | Yes | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name RM 751 | ||
Package Type Can | ||
Package Size 2.5 L | ||
Application Cleaning Surfaces | ||
Food Safe Yes | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher deep cleaner offers an effective acidic solution for manual and mechanical cleaning, expertly removing limescale, rust, and cement film from hard floors. Its is designed for thorough cleaning in various industrial settings.
Powerful formulation that eliminates stubborn limescale and rust
NTA-free with integrated corrosion protection
Compatible with scrubber driers for efficient cleaning
Quick separation of oil and water in oil separators
Low foaming, suitable for frequent use
