Karcher RM 99 Food Safe Cleaner 20 L Can

Subtotal (1 unit)*

£210.95

(exc. VAT)

£253.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£210.95

*price indicative

RS Stock No.:
893-727
Mfr. Part No.:
6.295-799.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

RM 99

Package Type

Can

Package Size

20 L

Food Safe

Yes

Application

Cleaning Surfaces

Base Material

Aqueous

Standards/Approvals

OECD

COO (Country of Origin):
DE
The Karcher solar cleaning solution is a highly efficient, biodegradable detergent is designed for residue-free and streak-free cleaning of solar panels and glass surfaces, ensuring optimal performance and cleanliness.

Biodegradable formulation that is easily drained into municipal waste systems

Gentle on surfaces, prevents damage to solar modules and coatings

DLG-tested for reliability and high yield

Effective against stubborn dirt without the need for rinsing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy