Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
- RS Stock No.:
- 711-062
- Mfr. Part No.:
- 6.295-916.0
- Brand:
- Karcher
Subtotal (1 unit)*
£172.35
(exc. VAT)
£206.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.35 |
*price indicative
- RS Stock No.:
- 711-062
- Mfr. Part No.:
- 6.295-916.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | TankPro Cleaner | |
| Package Type | Container | |
| Package Size | 20 l | |
| Food Safe | Yes | |
| Application | Cleaner | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name TankPro Cleaner | ||
Package Type Container | ||
Package Size 20 l | ||
Food Safe Yes | ||
Application Cleaner | ||
- COO (Country of Origin):
- DE
The Karcher TankPro Cleaner RM 870 is a high-performance acidic cleaner designed for the interior and exterior cleaning of tanks, silos, and containers. It actively removes stubborn mineral dirt such as lime, cement, rust, and salt with great efficiency. Formulated with corrosion inhibitors, it gently cleans stainless steel and aluminium surfaces while effectively eliminating heavy deposits and residues. This ensures thorough, hygienic cleaning without damaging sensitive materials.
Without colorants or fragrances
Suitable for use on food contact surfaces
Thermally stable in application up to 80 degree C
Foam reduced
Related links
- Karcher FloorPro Tyre and Abrasion Marks Remover Cleaner 20 l Container
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 20 l Container
- Karcher VehiclePro High-Pressure Wash RM 806 Cleaner 20 l Container
- Karcher RM 99 Food Safe Cleaner 20 L Can
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
