Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container

Subtotal (1 unit)*

£57.06

(exc. VAT)

£68.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.06

*price indicative

RS Stock No.:
711-066
Mfr. Part No.:
6.295-539.0
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Cleaner

Product Form

Liquid

Trade Name

PressurePro Intensive Deep Cleaner RM 750

Package Type

Container

Package Size

10 l

Application

Surface Cleaning

Base Material

Mineral

Standards/Approvals

EEC 648/2004

COO (Country of Origin):
DE
The Karcher PressurePro Intensive Deep Cleaner RM 750 suitable for use with high-pressure and surface cleaners as well as scrubber dryers. The powerful detergent was specially developed for the high demands in production and industry - in particular the food industry and commercial kitchens. It removes typical stubborn dirt and residues caused by oil, grease, soot, protein, fruit juice, wine or beer from surfaces and is also suitable for deep cleaning heavily soiled industrial floor coverings.

Highly concentrated industrial cleaner

Economical to use

Low foaming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy