Karcher VehiclePro High-Pressure Wash RM 806 Cleaner 20 l Container
- RS Stock No.:
- 711-067
- Mfr. Part No.:
- 6.295-553.0
- Brand:
- Karcher
Subtotal (1 unit)*
£65.80
(exc. VAT)
£78.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.80 |
*price indicative
- RS Stock No.:
- 711-067
- Mfr. Part No.:
- 6.295-553.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | VehiclePro High-Pressure Wash RM 806 | |
| Package Type | Container | |
| Package Size | 20 l | |
| Application | Agriculture, Building Maintenance, Car Wash, Municipal Wastewater | |
| Standards/Approvals | EEC 648/2004 | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name VehiclePro High-Pressure Wash RM 806 | ||
Package Type Container | ||
Package Size 20 l | ||
Application Agriculture, Building Maintenance, Car Wash, Municipal Wastewater | ||
Standards/Approvals EEC 648/2004 | ||
- COO (Country of Origin):
- DE
The Karcher VehiclePro High-Pressure Wash RM 806 for use at self-service washing stations. The NTA-free, ultra-effective high-pressure detergent dissolves even the most stubborn residues left by oil, grease, mud, insects and tree sap. It quickly separates oil and water in the oil separator, while the surfactants it contains, which are biodegradable in accordance with EEC 648/2004, help ensure environmentally friendly vehicle washing.
Used universally for washing cars and commercial vehicles
Packaging size 20 L
Extremely economical
Related links
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 20 l Container
- Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
- Karcher FloorPro Tyre and Abrasion Marks Remover Cleaner 20 l Container
- Karcher FloorPro Multi Cleaner RM 756 Cleaner 10 l Container
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
