Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
- RS Stock No.:
- 711-059
- Mfr. Part No.:
- 6.295-677.0
- Brand:
- Karcher
Subtotal (1 unit)*
£7.12
(exc. VAT)
£8.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.12 |
*price indicative
- RS Stock No.:
- 711-059
- Mfr. Part No.:
- 6.295-677.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Gel | |
| Trade Name | SanitPro WC and Deep Cleaner CA 10 C | |
| Package Type | Container | |
| Package Size | 1 l | |
| Application | Sanitary | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Gel | ||
Trade Name SanitPro WC and Deep Cleaner CA 10 C | ||
Package Type Container | ||
Package Size 1 l | ||
Application Sanitary | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher SanitPro Deep Cleaner CA 10 C Eco is a 1-liter active, viscous cleaning concentrate designed for deeply cleaning soiled sanitary surfaces. Its special gel formula ensures better adherence to vertical surfaces for more effective cleaning. The cleaner also features a fresh fragrance, leaving areas smelling clean and pleasant.
Used in sanitary facilities
NTA free
Packaging size 1 L
Related links
- Karcher SurfacePro Glass Cleaner CA 40 R eco!perform Cleaner 0.5 l Container
- Karcher PressurePro Machine Protector Advance 2 RM 111 Multi-purpose Cleaner 1 l Container
- Karcher CA 20 C Cleaner 1 L Can
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 10 l Container
- Karcher PressurePro Intensive Deep Cleaner RM 750 Cleaner 10 l Container
- Karcher FloorPro Deep Cleaner RM 69 eco!efficiency Cleaner 20 l Container
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher TankPro Cleaner Food Safe Cleaner 20 l Container
