Karcher CA 20 C Cleaner 1 L Can
- RS Stock No.:
- 893-732
- Mfr. Part No.:
- 6.295-679.0
- Brand:
- Karcher
Subtotal (1 unit)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.20 |
*price indicative
- RS Stock No.:
- 893-732
- Mfr. Part No.:
- 6.295-679.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 20 C | |
| Package Type | Can | |
| Package Size | 1 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 20 C | ||
Package Type Can | ||
Package Size 1 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher sanitiser is a highly concentrated daily cleaner is designed for effective manual maintenance cleaning. Its innovative formulation ensures the effortless removal of mineral soiling while being eco-friendly, carrying the EU Ecolabel certification.
Highly concentrated for economical use at low dosages
Effectively removes limescale and soap stains
Leaves surfaces streak-free and easy to clean
Pleasant fresh scent enhances the cleaning experience
Certified with the EU Ecolabel for environmental protection
Related links
- Karcher CA 20 C Cleaner 5 L Can
- Karcher CA 50 C Cleaner 1 L Can
- Karcher CA 20 R Cleaner 0.5 L Bottle
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
- Karcher CA 10 C Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher CA 50 C Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
