Karcher CA 50 C Cleaner 1 L Can
- RS Stock No.:
- 893-736
- Mfr. Part No.:
- 6.296-053.0
- Brand:
- Karcher
Subtotal (1 unit)*
£5.19
(exc. VAT)
£6.23
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.19 |
*price indicative
- RS Stock No.:
- 893-736
- Mfr. Part No.:
- 6.296-053.0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Cleaner | |
| Product Form | Liquid | |
| Trade Name | CA 50 C | |
| Package Type | Can | |
| Package Size | 1 L | |
| Application | Cleaning Surfaces | |
| Base Material | Aqueous | |
| Standards/Approvals | EU Ecolabel | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Cleaner | ||
Product Form Liquid | ||
Trade Name CA 50 C | ||
Package Type Can | ||
Package Size 1 L | ||
Application Cleaning Surfaces | ||
Base Material Aqueous | ||
Standards/Approvals EU Ecolabel | ||
- COO (Country of Origin):
- DE
The Karcher floor cleaning concentrate is designed for manual and machine maintenance cleaning of all hard and resilient floors, featuring an eco-friendly formulation that effectively tackles dirt and grime.
EU Ecolabel certified for environmental safety
Extra low-foaming and highly concentrated for efficient use
Streak-free cleaning on high-gloss surfaces
Pleasant citrus scent enhances the cleaning experience
Prevents Rapid resoiling for longer-lasting cleanliness
Effective on all water and alcohol-resistant surfaces
Related links
- Karcher CA 50 C Cleaner 5 L Can
- Karcher CA 20 C Cleaner 1 L Can
- Karcher CA 20 C Cleaner 5 L Can
- Karcher CA 10 C Cleaner 5 L Can
- Karcher CA 30 C Food Safe Cleaner 1 L Can
- Karcher RM 838 Cleaner 1 L Can
- Karcher CA 30 C Food Safe Cleaner 5 L Can
- Karcher SanitPro WC and Deep Cleaner CA 10 C Cleaner 1 l Container
